
SN74LVC574APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC574APWTTR-ND - Tape & Reel (TR) 296-SN74LVC574APWTCT-ND - Cut Tape (CT) 296-SN74LVC574APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574APWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574APWT Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 15,91640 Kč | 397,91 Kč |
| 100 | 14,06450 Kč | 1 406,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,18004 Kč | 3 295,01 Kč |
| 500 | 12,64710 Kč | 6 323,55 Kč |
| 750 | 12,38043 Kč | 9 285,32 Kč |
| 1 250 | 12,08460 Kč | 15 105,75 Kč |
| 1 750 | 11,91174 Kč | 20 845,54 Kč |
| 2 500 | 11,74544 Kč | 29 363,60 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


