
SN74LVC573ADBR | |
|---|---|
DigiKey Part Number | 296-8525-2-ND - Tape & Reel (TR) 296-8525-1-ND - Cut Tape (CT) 296-8525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ADBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,01791 Kč | 16 035,82 Kč |
| 4 000 | 7,80272 Kč | 31 210,88 Kč |
| 6 000 | 7,69500 Kč | 46 170,00 Kč |
| 10 000 | 7,57557 Kč | 75 755,70 Kč |
| 14 000 | 7,50581 Kč | 105 081,34 Kč |
| 20 000 | 7,43868 Kč | 148 773,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,33500 Kč | 123,35 Kč |
| 25 | 11,09760 Kč | 277,44 Kč |
| 100 | 9,73560 Kč | 973,56 Kč |
| 250 | 9,08856 Kč | 2 272,14 Kč |
| 500 | 8,69786 Kč | 4 348,93 Kč |
| 1 000 | 8,63134 Kč | 8 631,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 12,19200 Kč | 121,92 Kč |
| 25 | 10,96880 Kč | 274,22 Kč |
| 100 | 9,62280 Kč | 962,28 Kč |
| 250 | 8,98320 Kč | 2 245,80 Kč |
| 500 | 8,59704 Kč | 4 298,52 Kč |
| 1 000 | 8,53129 Kč | 8 531,29 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |

