Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC541ADGVR

DigiKey Part Number
296-8519-2-ND - Tape & Reel (TR)
296-8519-1-ND - Cut Tape (CT)
296-8519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC541ADGVR
Description
IC BUFF 1.65V/3.6V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
2510,75920 Kč268,98 Kč
1009,43860 Kč943,86 Kč
2508,80824 Kč2 202,06 Kč
5008,42818 Kč4 214,09 Kč
1 0008,35300 Kč8 353,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,85766 Kč15 715,32 Kč
4 0007,64569 Kč30 582,76 Kč
6 0007,53954 Kč45 237,24 Kč
10 0007,42189 Kč74 218,90 Kč
14 0007,35315 Kč102 944,10 Kč
20 0007,28704 Kč145 740,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč