Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC541ADBR

DigiKey Part Number
296-8518-2-ND - Tape & Reel (TR)
296-8518-1-ND - Cut Tape (CT)
296-8518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC541ADBR
Description
IC BUFF 1.65V/3.6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,38700 Kč113,87 Kč
2510,22760 Kč255,69 Kč
1008,96790 Kč896,79 Kč
2508,36388 Kč2 090,97 Kč
5008,00058 Kč4 000,29 Kč
1 0007,91341 Kč7 913,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,45501 Kč14 910,02 Kč
4 0007,25224 Kč29 008,96 Kč
6 0007,15073 Kč42 904,38 Kč
10 0007,03823 Kč70 382,30 Kč
14 0006,97249 Kč97 614,86 Kč
20 0006,90924 Kč138 184,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč

Other Suppliers on DigiKey

73 054In Stock
Ships from Rochester Electronics, LLC