
SN74LVC4245APWRG4 | |
|---|---|
DigiKey Part Number | 296-35970-2-ND - Tape & Reel (TR) 296-35970-1-ND - Cut Tape (CT) 296-35970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWRG4 |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,53640 Kč | 488,41 Kč |
| 100 | 17,32340 Kč | 1 732,34 Kč |
| 250 | 16,26924 Kč | 4 067,31 Kč |
| 500 | 15,63344 Kč | 7 816,72 Kč |
| 1 000 | 15,11016 Kč | 15 110,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,67970 Kč | 29 359,40 Kč |
| 4 000 | 14,32531 Kč | 57 301,24 Kč |
| 6 000 | 14,14782 Kč | 84 886,92 Kč |
| 10 000 | 13,95118 Kč | 139 511,80 Kč |
| 14 000 | 13,83635 Kč | 193 708,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


