
SN74LVC4245APWRE4 | |
|---|---|
DigiKey Part Number | 296-52744-2-ND - Tape & Reel (TR) 296-52744-1-ND - Cut Tape (CT) 296-52744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWRE4 |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 25 | 20,67040 Kč | 516,76 Kč |
| 100 | 18,35020 Kč | 1 835,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,57558 Kč | 31 151,16 Kč |
| 4 000 | 15,20350 Kč | 60 814,00 Kč |
| 6 000 | 15,01714 Kč | 90 102,84 Kč |
| 10 000 | 14,81083 Kč | 148 108,30 Kč |
| 14 000 | 14,69011 Kč | 205 661,54 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

