SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G34YZPR

DigiKey Part Number
296-15111-2-ND - Tape & Reel (TR)
296-15111-1-ND - Cut Tape (CT)
296-15111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G34YZPR
Description
IC BUFF NON-INVERT 5.5V 8-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G34YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1013,00900 Kč130,09 Kč
2511,71240 Kč292,81 Kč
10010,29130 Kč1 029,13 Kč
2509,61228 Kč2 403,07 Kč
5009,20264 Kč4 601,32 Kč
1 0009,15507 Kč9 155,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,18206 Kč24 546,18 Kč
6 0007,98374 Kč47 902,44 Kč
9 0007,88444 Kč70 959,96 Kč
15 0007,77441 Kč116 616,15 Kč
21 0007,71009 Kč161 911,89 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč

Other Suppliers on DigiKey

625 666In Stock
Ships from Rochester Electronics, LLC