
SN74LVC3G07DCTR | |
|---|---|
DigiKey Part Number | 296-13282-2-ND - Tape & Reel (TR) 296-13282-1-ND - Cut Tape (CT) 296-13282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07DCTR |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07DCTR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 3 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G07DC,125 | Nexperia USA Inc. | 627 | 1727-7039-1-ND | 8,19000 Kč | Similar |
| 74LVC3G07DP,125 | Nexperia USA Inc. | 2 943 | 1727-6684-1-ND | 10,29000 Kč | Similar |
| 74LVC3G07SS8-7 | Diodes Incorporated | 1 766 | 31-74LVC3G07SS8-7CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 250 | 9,25844 Kč | 2 314,61 Kč |
| 500 | 8,86242 Kč | 4 431,21 Kč |
| 1 000 | 8,80278 Kč | 8 802,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13302 Kč | 24 399,06 Kč |
| 6 000 | 7,93574 Kč | 47 614,44 Kč |
| 9 000 | 7,83694 Kč | 70 532,46 Kč |
| 15 000 | 7,72752 Kč | 115 912,80 Kč |
| 21 000 | 7,66360 Kč | 160 935,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

