Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC374ANSR

DigiKey Part Number
296-31916-2-ND - Tape & Reel (TR)
296-31916-1-ND - Cut Tape (CT)
296-31916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC374ANSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC374ANSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,28700 Kč152,87 Kč
2513,79160 Kč344,79 Kč
10012,15150 Kč1 215,15 Kč
25011,37084 Kč2 842,71 Kč
50010,92316 Kč5 461,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,19285 Kč20 385,70 Kč
4 0009,93027 Kč39 721,08 Kč
6 0009,79879 Kč58 792,74 Kč
10 0009,65308 Kč96 530,80 Kč
14 0009,56790 Kč133 950,60 Kč
20 0009,48601 Kč189 720,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC