


SN74LVC374ADWR | |
|---|---|
DigiKey Part Number | 296-1701-2-ND - Tape & Reel (TR) 296-1701-1-ND - Cut Tape (CT) 296-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374ADWR Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| 250 | 10,44524 Kč | 2 611,31 Kč |
| 500 | 10,00638 Kč | 5 003,19 Kč |
| 1 000 | 9,99148 Kč | 9 991,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,34810 Kč | 18 696,20 Kč |
| 4 000 | 9,10353 Kč | 36 414,12 Kč |
| 6 000 | 8,98109 Kč | 53 886,54 Kč |
| 10 000 | 8,84541 Kč | 88 454,10 Kč |
| 14 000 | 8,76605 Kč | 122 724,70 Kč |
| 20 000 | 8,68984 Kč | 173 796,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

