D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74LVC373ADW

DigiKey Part Number
296-8511-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC373ADW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC373ADW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,78000 Kč197,80 Kč
2517,91560 Kč447,89 Kč
10015,86610 Kč1 586,61 Kč
25014,88676 Kč3 721,69 Kč
50014,29712 Kč7 148,56 Kč
1 00013,81122 Kč13 811,22 Kč
2 50013,29845 Kč33 246,12 Kč
5 00012,98949 Kč64 947,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč

Other Suppliers on DigiKey

57 067In Stock
Ships from Rochester Electronics, LLC