
SN74LVC373ADGVR | |
|---|---|
DigiKey Part Number | 296-8510-2-ND - Tape & Reel (TR) 296-8510-1-ND - Cut Tape (CT) 296-8510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ADGVR |
Description | IC D-TYPE TRANSP 8:8 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ADGVR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,25608 Kč | 1 814,02 Kč |
| 500 | 6,93270 Kč | 3 466,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44807 Kč | 12 896,14 Kč |
| 4 000 | 6,26796 Kč | 25 071,84 Kč |
| 6 000 | 6,17775 Kč | 37 066,50 Kč |
| 10 000 | 6,07783 Kč | 60 778,30 Kč |
| 14 000 | 6,01942 Kč | 84 271,88 Kč |
| 20 000 | 5,96324 Kč | 119 264,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

