
SN74LVC32APWT | |
|---|---|
DigiKey Part Number | 296-31914-2-ND - Tape & Reel (TR) 296-31914-1-ND - Cut Tape (CT) 296-31914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32APWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,56116 Kč | 5 280,58 Kč |
| 750 | 10,33129 Kč | 7 748,47 Kč |
| 1 250 | 10,07686 Kč | 12 596,08 Kč |
| 1 750 | 9,92798 Kč | 17 373,97 Kč |
| 2 500 | 9,78482 Kč | 24 462,05 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

