14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ANS

DigiKey Part Number
296-53355-ND
Manufacturer
Manufacturer Product Number
SN74LVC32ANS
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32ANS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.1V ~ 0.55V
Input Logic Level - High
1.45V ~ 2.3V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,73500 Kč147,35 Kč
5012,42380 Kč621,19 Kč
10011,70800 Kč1 170,80 Kč
25010,95104 Kč2 737,76 Kč
50010,49468 Kč5 247,34 Kč
1 00010,11895 Kč10 118,95 Kč
2 5009,72207 Kč24 305,17 Kč
5 0009,48303 Kč47 415,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč

Other Suppliers on DigiKey

51 050In Stock
Ships from Rochester Electronics, LLC