
SN74LVC32ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC32ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC32ABQARCT-ND - Cut Tape (CT) 296-SN74LVC32ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ABQAR |
Description | FOUR-CHANNEL, TWO-INPUT, 1.65V T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 5,65840 Kč | 141,46 Kč |
| 100 | 4,90470 Kč | 490,47 Kč |
| 250 | 4,54344 Kč | 1 135,86 Kč |
| 500 | 4,32578 Kč | 2 162,89 Kč |
| 1 000 | 4,15464 Kč | 4 154,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92484 Kč | 11 774,52 Kč |
| 6 000 | 3,81647 Kč | 22 898,82 Kč |
| 9 000 | 3,76222 Kč | 33 859,98 Kč |
| 15 000 | 3,70208 Kč | 55 531,20 Kč |
| 21 000 | 3,66694 Kč | 77 005,74 Kč |
| 30 000 | 3,63314 Kč | 108 994,20 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |




