Inverter IC 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2GU04DBVT

DigiKey Part Number
296-32329-2-ND - Tape & Reel (TR)
296-32329-1-ND - Cut Tape (CT)
296-32329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04DBVT
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,84000 Kč168,40 Kč
2515,21080 Kč380,27 Kč
10013,42820 Kč1 342,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,57864 Kč3 144,66 Kč
50012,06630 Kč6 033,15 Kč
75011,80956 Kč8 857,17 Kč
1 25011,52522 Kč14 406,52 Kč
1 75011,35896 Kč19 878,18 Kč
2 50011,19907 Kč27 997,68 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

40 290In Stock
Ships from Rochester Electronics, LLC