
SN74LVC2G66YZPR | |
|---|---|
DigiKey Part Number | 296-14373-2-ND - Tape & Reel (TR) 296-14373-1-ND - Cut Tape (CT) 296-14373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66YZPR |
Description | IC SWITCH SPST-NOX2 10OHM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 6.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,40960 Kč | 185,24 Kč |
| 100 | 6,45390 Kč | 645,39 Kč |
| 250 | 5,99840 Kč | 1 499,60 Kč |
| 500 | 5,72308 Kč | 2 861,54 Kč |
| 1 000 | 5,57172 Kč | 5 571,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21640 Kč | 15 649,20 Kč |
| 6 000 | 5,07937 Kč | 30 476,22 Kč |
| 9 000 | 5,01077 Kč | 45 096,93 Kč |
| 15 000 | 4,93477 Kč | 74 021,55 Kč |
| 21 000 | 4,89034 Kč | 102 697,14 Kč |
| 30 000 | 4,84762 Kč | 145 428,60 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |











