
SN74LVC2G53DCUR | |
|---|---|
DigiKey Part Number | 296-13270-2-ND - Tape & Reel (TR) 296-13270-1-ND - Cut Tape (CT) 296-13270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCUR |
Description | IC SWITCH SPDT X 1 13OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCUR Models |
Category | Switch Time (Ton, Toff) (Max) 4.5ns, 8ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -58dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 13Ohm | Supplier Device Package 8-VSSOP |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94454 Kč | 11 833,62 Kč |
| 6 000 | 3,83578 Kč | 23 014,68 Kč |
| 9 000 | 3,78132 Kč | 34 031,88 Kč |
| 15 000 | 3,72096 Kč | 55 814,40 Kč |
| 21 000 | 3,68570 Kč | 77 399,70 Kč |
| 30 000 | 3,65176 Kč | 109 552,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


