
SN74LVC2G241YZPR | |
|---|---|
DigiKey Part Number | 296-15855-2-ND - Tape & Reel (TR) 296-15855-1-ND - Cut Tape (CT) 296-15855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G241YZPR |
Description | IC BUFF 1.65V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G241YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45926 Kč | 4 229,63 Kč |
| 1 000 | 8,38513 Kč | 8 385,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,75757 Kč | 23 272,71 Kč |
| 6 000 | 7,56782 Kč | 45 406,92 Kč |
| 9 000 | 7,47286 Kč | 67 255,74 Kč |
| 15 000 | 7,36757 Kč | 110 513,55 Kč |
| 21 000 | 7,30602 Kč | 153 426,42 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

