SN74LVC2G08DCURE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18 849
Unit Price: 8,97000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 635
Unit Price: 6,88000 Kč
Datasheet
AND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08DCURE4

DigiKey Part Number
SN74LVC2G08DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCURE4
Description
IC GATE AND 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCURE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G08DCURTexas Instruments18 849296-13264-1-ND8,97000 KčMFR Recommended
NL27WZ08USGonsemi0NL27WZ08USGOSCT-ND4,80000 KčDirect
74LVC2G08DC,125Nexperia USA Inc.01727-3560-1-ND5,21000 KčUpgrade
74LVC2G08DC-Q100HNexperia USA Inc.01727-74LVC2G08DC-Q100HCT-ND8,76000 KčSimilar
74LVC2G08DP,125Nexperia USA Inc.7 6351727-5987-1-ND6,88000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09349 Kč18 280,47 Kč
6 0005,93812 Kč35 628,72 Kč
9 0005,86030 Kč52 742,70 Kč
15 0005,77407 Kč86 611,05 Kč
21 0005,72366 Kč120 196,86 Kč
30 0005,67522 Kč170 256,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09349 Kč
Unit Price with VAT:7,37312 Kč