
SN74LVC2G06DRYR | |
|---|---|
DigiKey Part Number | 296-34873-2-ND - Tape & Reel (TR) 296-34873-1-ND - Cut Tape (CT) 296-34873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DRYR |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DRYR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-SON (1.45x1) |
Features Open Drain | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17600 Kč | 517,60 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,06446 Kč | 20 322,30 Kč |
| 10 000 | 3,96621 Kč | 39 662,10 Kč |
| 15 000 | 3,91698 Kč | 58 754,70 Kč |
| 25 000 | 3,86246 Kč | 96 561,50 Kč |
| 35 000 | 3,83059 Kč | 134 070,65 Kč |
| 50 000 | 3,79995 Kč | 189 997,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


