NAND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G00DCUT

DigiKey Part Number
296-32318-2-ND - Tape & Reel (TR)
296-32318-1-ND - Cut Tape (CT)
296-32318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G00DCUT
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G00DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,98700 Kč169,87 Kč
2515,36200 Kč384,05 Kč
10013,56260 Kč1 356,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,70548 Kč3 176,37 Kč
50012,18892 Kč6 094,46 Kč
75011,92995 Kč8 947,46 Kč
1 25011,64330 Kč14 554,12 Kč
1 75011,47559 Kč20 082,28 Kč
2 50011,31440 Kč28 286,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

10 507In Stock
Ships from Rochester Electronics, LLC