
SN74LVC257ADBR | |
|---|---|
DigiKey Part Number | 296-12903-2-ND - Tape & Reel (TR) 296-12903-1-ND - Cut Tape (CT) 296-12903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257ADBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66980 Kč | 1 667,45 Kč |
| 500 | 6,36912 Kč | 3 184,56 Kč |
| 1 000 | 6,23263 Kč | 6 232,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,91745 Kč | 11 834,90 Kč |
| 4 000 | 5,74962 Kč | 22 998,48 Kč |
| 6 000 | 5,66558 Kč | 33 993,48 Kč |
| 10 000 | 5,57249 Kč | 55 724,90 Kč |
| 14 000 | 5,51808 Kč | 77 253,12 Kč |
| 20 000 | 5,46573 Kč | 109 314,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

