
SN74LVC245ADGVR | |
|---|---|
DigiKey Part Number | 296-8502-2-ND - Tape & Reel (TR) 296-8502-1-ND - Cut Tape (CT) 296-8502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADGVR |
Description | IC TXRX 1.65V/3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,89828 Kč | 1 724,57 Kč |
| 500 | 6,58834 Kč | 3 294,17 Kč |
| 1 000 | 6,45751 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,12396 Kč | 12 247,92 Kč |
| 4 000 | 5,95136 Kč | 23 805,44 Kč |
| 6 000 | 5,86492 Kč | 35 189,52 Kč |
| 10 000 | 5,76910 Kč | 57 691,00 Kč |
| 14 000 | 5,71312 Kč | 79 983,68 Kč |
| 20 000 | 5,65928 Kč | 113 185,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


