Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244APWT

DigiKey Part Number
296-28673-2-ND - Tape & Reel (TR)
296-28673-1-ND - Cut Tape (CT)
296-28673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2244APWT
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX244DTR2Gonsemi27 595MC74LCX244DTR2GOSCT-ND17,52000 KčSimilar
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1017,93600 Kč179,36 Kč
2516,21720 Kč405,43 Kč
10014,33400 Kč1 433,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,43760 Kč3 359,40 Kč
50012,89662 Kč6 448,31 Kč
75012,62564 Kč9 469,23 Kč
1 25012,32526 Kč15 406,58 Kč
1 75012,14970 Kč21 261,97 Kč
2 50011,98098 Kč29 952,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč

Other Suppliers on DigiKey

631In Stock
Ships from Rochester Electronics, LLC