Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ADGVR

DigiKey Part Number
296-12901-2-ND - Tape & Reel (TR)
296-12901-1-ND - Cut Tape (CT)
296-12901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2244ADGVR
Description
IC BUFF 1.65V/3.6V 20-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1014,26500 Kč142,65 Kč
2512,87200 Kč321,80 Kč
10011,33080 Kč1 133,08 Kč
25010,59628 Kč2 649,07 Kč
50010,15288 Kč5 076,44 Kč
1 00010,14703 Kč10 147,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,48738 Kč18 974,76 Kč
4 0009,24008 Kč36 960,32 Kč
6 0009,11629 Kč54 697,74 Kč
10 0008,97913 Kč89 791,30 Kč
14 0008,89895 Kč124 585,30 Kč
20 0008,82181 Kč176 436,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč