SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04DBVT

DigiKey Part Number
296-32313-2-ND - Tape & Reel (TR)
296-32313-1-ND - Cut Tape (CT)
296-32313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04DBVT
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1012,41500 Kč124,15 Kč
2511,16480 Kč279,12 Kč
1009,80260 Kč980,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,15272 Kč2 288,18 Kč
5008,76068 Kč4 380,34 Kč
7508,56447 Kč6 423,35 Kč
1 2508,34683 Kč10 433,54 Kč
1 7508,21952 Kč14 384,16 Kč
2 5008,09729 Kč20 243,22 Kč
6 2507,83385 Kč48 961,56 Kč
12 5007,67514 Kč95 939,25 Kč
25 0007,54446 Kč188 611,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč

Other Suppliers on DigiKey

35 740In Stock
Ships from Rochester Electronics, LLC