
SN74LVC1G80QDCKTQ1 | |
|---|---|
DigiKey Part Number | 296-51604-2-ND - Tape & Reel (TR) 296-51604-1-ND - Cut Tape (CT) 296-51604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80QDCKTQ1 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80QDCKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 25 | 12,27640 Kč | 306,91 Kč |
| 100 | 10,79230 Kč | 1 079,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,08548 Kč | 2 521,37 Kč |
| 500 | 9,65984 Kč | 4 829,92 Kč |
| 750 | 9,44640 Kč | 7 084,80 Kč |
| 1 250 | 9,20980 Kč | 11 512,25 Kč |
| 1 750 | 9,07171 Kč | 15 875,49 Kč |
| 2 500 | 8,93876 Kč | 22 346,90 Kč |
| 6 250 | 8,65249 Kč | 54 078,06 Kč |
| 12 500 | 8,48003 Kč | 106 000,37 Kč |
| 25 000 | 8,33804 Kč | 208 451,00 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |

