Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G80DBVT

DigiKey Part Number
296-32308-2-ND - Tape & Reel (TR)
296-32308-1-ND - Cut Tape (CT)
296-32308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G80DBVT
Description
IC FF D-TYPE SGL 1-BIT SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G80DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,95600 Kč129,56 Kč
2511,67480 Kč291,87 Kč
10010,25750 Kč1 025,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,58012 Kč2 395,03 Kč
5009,17192 Kč4 585,96 Kč
7508,96783 Kč6 725,87 Kč
1 2508,74138 Kč10 926,72 Kč
1 7508,60906 Kč15 065,85 Kč
2 5008,48176 Kč21 204,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč

Other Suppliers on DigiKey

56 327In Stock
Ships from Rochester Electronics, LLC