
SN74LVC1G80DBVT | |
|---|---|
DigiKey Part Number | 296-32308-2-ND - Tape & Reel (TR) 296-32308-1-ND - Cut Tape (CT) 296-32308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80DBVT |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,25750 Kč | 1 025,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,58012 Kč | 2 395,03 Kč |
| 500 | 9,17192 Kč | 4 585,96 Kč |
| 750 | 8,96783 Kč | 6 725,87 Kč |
| 1 250 | 8,74138 Kč | 10 926,72 Kč |
| 1 750 | 8,60906 Kč | 15 065,85 Kč |
| 2 500 | 8,48176 Kč | 21 204,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

