
SN74LVC1G79YZPR | |
|---|---|
DigiKey Part Number | 296-18788-2-ND - Tape & Reel (TR) 296-18788-1-ND - Cut Tape (CT) 296-18788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79YZPR |
Description | IC FF D-TYPE SGL 1-BIT 5-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,49400 Kč | 74,94 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 100 | 5,82240 Kč | 582,24 Kč |
| 250 | 5,40564 Kč | 1 351,41 Kč |
| 500 | 5,15304 Kč | 2 576,52 Kč |
| 1 000 | 4,99201 Kč | 4 992,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,68917 Kč | 14 067,51 Kč |
| 6 000 | 4,56368 Kč | 27 382,08 Kč |
| 9 000 | 4,50084 Kč | 40 507,56 Kč |
| 15 000 | 4,43121 Kč | 66 468,15 Kč |
| 21 000 | 4,39052 Kč | 92 200,92 Kč |
| 30 000 | 4,35140 Kč | 130 542,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |








