
SN74LVC1G79DCKT | |
|---|---|
DigiKey Part Number | 296-32307-2-ND - Tape & Reel (TR) 296-32307-1-ND - Cut Tape (CT) 296-32307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DCKT |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DCKT Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 100 | 10,29110 Kč | 1 029,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,61204 Kč | 2 403,01 Kč |
| 500 | 9,20300 Kč | 4 601,50 Kč |
| 750 | 8,99807 Kč | 6 748,55 Kč |
| 1 250 | 8,77112 Kč | 10 963,90 Kč |
| 1 750 | 8,63846 Kč | 15 117,31 Kč |
| 2 500 | 8,51082 Kč | 21 277,05 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

