
SN74LVC1G79DBVT | |
|---|---|
DigiKey Part Number | 296-32306-2-ND - Tape & Reel (TR) 296-32306-1-ND - Cut Tape (CT) 296-32306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DBVT |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 100 | 10,31660 Kč | 1 031,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,63584 Kč | 2 408,96 Kč |
| 500 | 9,22580 Kč | 4 612,90 Kč |
| 750 | 9,02035 Kč | 6 765,26 Kč |
| 1 250 | 8,79284 Kč | 10 991,05 Kč |
| 1 750 | 8,65985 Kč | 15 154,74 Kč |
| 2 500 | 8,53190 Kč | 21 329,75 Kč |
| 6 250 | 8,25642 Kč | 51 602,62 Kč |
| 12 500 | 8,09034 Kč | 101 129,25 Kč |
| 25 000 | 7,95374 Kč | 198 843,50 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


