MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC1G66DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52729-2-ND - Tape & Reel (TR) 296-52729-1-ND - Cut Tape (CT) 296-52729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DBVRG4 |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DBVRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DBVR | Texas Instruments | 0 | 296-13253-1-ND | 4,17000 Kč | MFR Recommended |
| 74LVC1G66GV,125 | Nexperia USA Inc. | 0 | 1727-6987-1-ND | 3,34000 Kč | Similar |
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2 530 | 505-ADG701LBRJZ-500RL7CT-ND | 44,84000 Kč | Similar |
| BU4S66G2-TR | Rohm Semiconductor | 1 161 | BU4S66G2CT-ND | 13,35000 Kč | Similar |
| ISL43112IHZ-T | Renesas Electronics Corporation | 0 | 20-ISL43112IHZ-TCT-ND | 52,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,68123 Kč | 10 087,38 Kč |
| 9 000 | 1,65359 Kč | 14 882,31 Kč |
| 15 000 | 1,62299 Kč | 24 344,85 Kč |
| 21 000 | 1,60509 Kč | 33 706,89 Kč |
| 30 000 | 1,58789 Kč | 47 636,70 Kč |
| 75 000 | 1,55085 Kč | 116 313,75 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |






