
SN74LVC1G38DSFR | |
|---|---|
DigiKey Part Number | 296-28378-2-ND - Tape & Reel (TR) 296-28378-1-ND - Cut Tape (CT) 296-28378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DSFR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DSFR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-SON (1x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,15097 Kč | 20 754,85 Kč |
| 10 000 | 4,05100 Kč | 40 510,00 Kč |
| 15 000 | 4,00093 Kč | 60 013,95 Kč |
| 25 000 | 3,94546 Kč | 98 636,50 Kč |
| 35 000 | 3,91306 Kč | 136 957,10 Kč |
| 50 000 | 3,88187 Kč | 194 093,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


