
SN74LVC1G38DRYR | |
|---|---|
DigiKey Part Number | 296-28377-2-ND - Tape & Reel (TR) 296-28377-1-ND - Cut Tape (CT) 296-28377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DRYR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| 2 500 | 2,82717 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,64407 Kč | 13 220,35 Kč |
| 10 000 | 2,57503 Kč | 25 750,30 Kč |
| 15 000 | 2,54048 Kč | 38 107,20 Kč |
| 25 000 | 2,50220 Kč | 62 555,00 Kč |
| 35 000 | 2,47982 Kč | 86 793,70 Kč |
| 50 000 | 2,45829 Kč | 122 914,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

