
SN74LVC1G38DBVT | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G38DBVTTR-ND - Tape & Reel (TR) 296-SN74LVC1G38DBVTCT-ND - Cut Tape (CT) 296-SN74LVC1G38DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 750 | 8,87656 Kč | 6 657,42 Kč |
| 1 250 | 8,65218 Kč | 10 815,22 Kč |
| 1 750 | 8,52099 Kč | 14 911,73 Kč |
| 2 500 | 8,39475 Kč | 20 986,88 Kč |
| 6 250 | 8,12300 Kč | 50 768,75 Kč |
| 12 500 | 7,95928 Kč | 99 491,00 Kč |
| 25 000 | 7,82451 Kč | 195 612,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




