6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G386DRYR

DigiKey Part Number
296-30126-2-ND - Tape & Reel (TR)
296-30126-1-ND - Cut Tape (CT)
296-30126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G386DRYR
Description
IC GATE XOR 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G386DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,72300 Kč47,23 Kč
254,18600 Kč104,65 Kč
1003,60780 Kč360,78 Kč
2503,33064 Kč832,66 Kč
5003,16334 Kč1 581,67 Kč
1 0003,02582 Kč3 025,82 Kč
2 5002,99232 Kč7 480,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,79304 Kč13 965,20 Kč
10 0002,72097 Kč27 209,70 Kč
15 0002,68488 Kč40 273,20 Kč
25 0002,64488 Kč66 122,00 Kč
35 0002,62151 Kč91 752,85 Kč
50 0002,59904 Kč129 952,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč

Other Suppliers on DigiKey

25 400In Stock
Ships from Rochester Electronics, LLC