New Product
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G37DCKRQ1

DigiKey Part Number
296-SN74LVC1G37DCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G37DCKRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G37DCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G37DCKRQ1
Description
AUTOMOTIVE, SINGLE 1.65V-TO 5.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Open Drain
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,26300 Kč42,63 Kč
253,77120 Kč94,28 Kč
1003,24210 Kč324,21 Kč
2502,98928 Kč747,32 Kč
5002,83682 Kč1 418,41 Kč
1 0002,71105 Kč2 711,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55567 Kč7 667,01 Kč
6 0002,47958 Kč14 877,48 Kč
9 0002,44153 Kč21 973,77 Kč
15 0002,39934 Kč35 990,10 Kč
21 0002,37468 Kč49 868,28 Kč
30 0002,35098 Kč70 529,40 Kč
75 0002,29991 Kč172 493,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč