
SN74LVC1G34YZVR | |
|---|---|
DigiKey Part Number | 296-21062-2-ND - Tape & Reel (TR) 296-21062-1-ND - Cut Tape (CT) 296-21062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34YZVR |
Description | IC BUFF NON-INVERT 5.5V 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34YZVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,68240 Kč | 117,06 Kč |
| 100 | 4,04100 Kč | 404,10 Kč |
| 250 | 3,73440 Kč | 933,60 Kč |
| 500 | 3,55068 Kč | 1 775,34 Kč |
| 1 000 | 3,39883 Kč | 3 398,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21150 Kč | 9 634,50 Kč |
| 6 000 | 3,11981 Kč | 18 718,86 Kč |
| 9 000 | 3,07391 Kč | 27 665,19 Kč |
| 15 000 | 3,02303 Kč | 45 345,45 Kč |
| 21 000 | 2,99329 Kč | 62 859,09 Kč |
| 30 000 | 2,96470 Kč | 88 941,00 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |









