OR Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32DRY2

DigiKey Part Number
296-36412-2-ND - Tape & Reel (TR)
296-36412-1-ND - Cut Tape (CT)
296-36412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DRY2
Description
IC GATE OR 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DRY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,05143 Kč15 257,15 Kč
10 0002,97380 Kč29 738,00 Kč
15 0002,93490 Kč44 023,50 Kč
25 0002,89183 Kč72 295,75 Kč
35 0002,86665 Kč100 332,75 Kč
50 0002,84244 Kč142 122,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč

Other Suppliers on DigiKey

416 792In Stock
Ships from Rochester Electronics, LLC