AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G3208DBVT

DigiKey Part Number
296-SN74LVC1G3208DBVTTR-ND - Tape & Reel (TR)
296-SN74LVC1G3208DBVTCT-ND - Cut Tape (CT)
296-SN74LVC1G3208DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3208DBVT
Description
IC AND/OR GATE 1-CIR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3208DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND/OR Gate
Number of Circuits
1
Number of Inputs
3 Input (2, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,64100 Kč126,41 Kč
2511,37240 Kč284,31 Kč
1009,98450 Kč998,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,32312 Kč2 330,78 Kč
5008,92416 Kč4 462,08 Kč
7508,72453 Kč6 543,40 Kč
1 2508,50335 Kč10 629,19 Kč
1 7508,37400 Kč14 654,50 Kč
2 5008,24961 Kč20 624,03 Kč
6 2507,98179 Kč49 886,19 Kč
12 5007,82038 Kč97 754,75 Kč
25 0007,68754 Kč192 188,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč

Other Suppliers on DigiKey

95 500In Stock
Ships from Rochester Electronics, LLC