
SN74LVC1G3157DRY2 | |
|---|---|
DigiKey Part Number | 296-40551-2-ND - Tape & Reel (TR) 296-40551-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DRY2 |
Description | IC SWITCH SPDT X 1 15OHM 6SON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DRY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 25 | 3,19960 Kč | 79,99 Kč |
| 100 | 2,73860 Kč | 273,86 Kč |
| 250 | 2,51844 Kč | 629,61 Kč |
| 500 | 2,38664 Kč | 1 193,32 Kč |
| 1 000 | 2,27782 Kč | 2 277,82 Kč |
| 2 500 | 2,16293 Kč | 5 407,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,09372 Kč | 10 468,60 Kč |
| 10 000 | 2,03676 Kč | 20 367,60 Kč |
| 15 000 | 2,00823 Kč | 30 123,45 Kč |
| 25 000 | 1,97661 Kč | 49 415,25 Kč |
| 35 000 | 1,95814 Kč | 68 534,90 Kč |
| 50 000 | 1,94037 Kč | 97 018,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


