
SN74LVC1G29YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G29YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G29YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G29YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29YZPR |
Description | IC DECODER/DEMUX 1 X 2:3 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-XFBGA, DSBGA |
Circuit 1 x 2:3 | Supplier Device Package 8-DSBGA |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 7,89520 Kč | 789,52 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,02678 Kč | 3 513,39 Kč |
| 1 000 | 6,90729 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42560 Kč | 19 276,80 Kč |
| 6 000 | 6,26307 Kč | 37 578,42 Kč |
| 9 000 | 6,18167 Kč | 55 635,03 Kč |
| 15 000 | 6,09146 Kč | 91 371,90 Kč |
| 21 000 | 6,03877 Kč | 126 814,17 Kč |
| 30 000 | 5,98808 Kč | 179 642,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

