
SN74LVC1G29DCTR | |
|---|---|
DigiKey Part Number | 296-18767-2-ND - Tape & Reel (TR) 296-18767-1-ND - Cut Tape (CT) 296-18767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29DCTR |
Description | IC DECODER/DEMUX 1 X 2:3 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,05160 Kč | 226,29 Kč |
| 100 | 7,91480 Kč | 791,48 Kč |
| 250 | 7,37172 Kč | 1 842,93 Kč |
| 500 | 7,04418 Kč | 3 522,09 Kč |
| 1 000 | 6,92440 Kč | 6 924,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,44151 Kč | 19 324,53 Kč |
| 6 000 | 6,27858 Kč | 37 671,48 Kč |
| 9 000 | 6,19698 Kč | 55 772,82 Kč |
| 15 000 | 6,10655 Kč | 91 598,25 Kč |
| 21 000 | 6,05373 Kč | 127 128,33 Kč |
| 30 000 | 6,00291 Kč | 180 087,30 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |


