
SN74LVC1G240DSFR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G240DSFRTR-ND - Tape & Reel (TR) 296-SN74LVC1G240DSFRCT-ND - Cut Tape (CT) 296-SN74LVC1G240DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DSFR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DSFR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 250 | 3,66456 Kč | 916,14 Kč |
| 500 | 3,48272 Kč | 1 741,36 Kč |
| 1 000 | 3,33322 Kč | 3 333,22 Kč |
| 2 500 | 3,30912 Kč | 8 272,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,08049 Kč | 15 402,45 Kč |
| 10 000 | 3,00223 Kč | 30 022,30 Kč |
| 15 000 | 2,96306 Kč | 44 445,90 Kč |
| 25 000 | 2,91962 Kč | 72 990,50 Kč |
| 35 000 | 2,89425 Kč | 101 298,75 Kč |
| 50 000 | 2,86986 Kč | 143 493,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

