
SN74LVC1G240DRYR | |
|---|---|
DigiKey Part Number | 296-51592-2-ND - Tape & Reel (TR) 296-51592-1-ND - Cut Tape (CT) 296-51592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DRYR |
Description | IC BUFFER INVERTING 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 100 | 3,49620 Kč | 349,62 Kč |
| 250 | 3,22612 Kč | 806,53 Kč |
| 500 | 3,06360 Kč | 1 531,80 Kč |
| 1 000 | 2,92943 Kč | 2 929,43 Kč |
| 2 500 | 2,89142 Kč | 7 228,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,70236 Kč | 13 511,80 Kč |
| 10 000 | 2,63208 Kč | 26 320,80 Kč |
| 15 000 | 2,59689 Kč | 38 953,35 Kč |
| 25 000 | 2,55791 Kč | 63 947,75 Kč |
| 35 000 | 2,53514 Kč | 88 729,90 Kč |
| 50 000 | 2,51322 Kč | 125 661,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



