SN74LVC1G17DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 821
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DBVRE4

DigiKey Part Number
296-35948-2-ND - Tape & Reel (TR)
296-35948-1-ND - Cut Tape (CT)
296-35948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DBVRE4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč