Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14YZPR

DigiKey Part Number
296-14363-2-ND - Tape & Reel (TR)
296-14363-1-ND - Cut Tape (CT)
296-14363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14YZPR
Description
IC INVERT SCHMITT 1CH 1IN 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14YZPR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Features
Schmitt Trigger
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,87400 Kč78,74 Kč
257,03840 Kč175,96 Kč
1006,12510 Kč612,51 Kč
2505,68792 Kč1 421,98 Kč
5005,42504 Kč2 712,52 Kč
1 0005,26882 Kč5 268,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,94069 Kč14 822,07 Kč
6 0004,80977 Kč28 858,62 Kč
9 0004,74422 Kč42 697,98 Kč
15 0004,67155 Kč70 073,25 Kč
21 0004,62909 Kč97 210,89 Kč
30 0004,58825 Kč137 647,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč

Other Suppliers on DigiKey

56 900In Stock
Ships from Rochester Electronics, LLC