
SN74LVC1G14YZPR | |
|---|---|
DigiKey Part Number | 296-14363-2-ND - Tape & Reel (TR) 296-14363-1-ND - Cut Tape (CT) 296-14363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14YZPR |
Description | IC INVERT SCHMITT 1CH 1IN 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14YZPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Features Schmitt Trigger | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,68792 Kč | 1 421,98 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,26882 Kč | 5 268,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94069 Kč | 14 822,07 Kč |
| 6 000 | 4,80977 Kč | 28 858,62 Kč |
| 9 000 | 4,74422 Kč | 42 697,98 Kč |
| 15 000 | 4,67155 Kč | 70 073,25 Kč |
| 21 000 | 4,62909 Kč | 97 210,89 Kč |
| 30 000 | 4,58825 Kč | 137 647,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

